
AFK107M06D16T-F | |
|---|---|
DigiKey Part Number | 338-2139-2-ND - Tape & Reel (TR) 338-2139-1-ND - Cut Tape (CT) 338-2139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M06D16T-F |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Impedance 360 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.70600 | ¥47.06 |
| 50 | ¥3.54940 | ¥177.47 |
| 100 | ¥3.18390 | ¥318.39 |
| 500 | ¥2.55410 | ¥1,277.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.35554 | ¥2,355.54 |
| 2,000 | ¥2.19039 | ¥4,380.78 |
| 3,000 | ¥2.10708 | ¥6,321.24 |
| 5,000 | ¥2.01421 | ¥10,071.05 |
| 7,000 | ¥1.95961 | ¥13,717.27 |
| 10,000 | ¥1.90687 | ¥19,068.70 |

