100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK107M16D16T-F

DigiKey Part Number
338-2140-2-ND - Tape & Reel (TR)
338-2140-1-ND - Cut Tape (CT)
338-2140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK107M16D16T-F
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Impedance
360 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,650
Factory Stock: 47,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.30000¥43.00
50¥3.23520¥161.76
100¥2.89860¥289.86
500¥2.31610¥1,158.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.05410¥2,054.10
2,000¥1.90706¥3,814.12
3,000¥1.83282¥5,498.46
5,000¥1.75008¥8,750.40
7,000¥1.70143¥11,910.01
10,000¥1.65445¥16,544.50
Manufacturers Standard Package