Parametric Equivalent

4282-9PG-3ES | |
|---|---|
DigiKey Part Number | SC3143-ND |
Manufacturer | |
Manufacturer Product Number | 4282-9PG-3ES |
Description | CONN RCPT MALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4282-9PG-300 | Conxall/Switchcraft | 107 | SC1244-ND | ¥150.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.76000 | ¥162.76 |
| 10 | ¥138.33900 | ¥1,383.39 |
| 25 | ¥129.67680 | ¥3,241.92 |
| 50 | ¥123.48840 | ¥6,174.42 |
| 100 | ¥117.59650 | ¥11,759.65 |
| 300 | ¥108.83230 | ¥32,649.69 |
| 500 | ¥104.98394 | ¥52,491.97 |


















