
3282-9SG-324 | |
|---|---|
DigiKey Part Number | SC2921-ND |
Manufacturer | |
Manufacturer Product Number | 3282-9SG-324 |
Description | CONN PLUG FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 9 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.240" ~ 0.270" (6.10mm ~ 6.86mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥238.32000 | ¥238.32 |
| 10 | ¥202.56700 | ¥2,025.67 |
| 25 | ¥189.88280 | ¥4,747.07 |
| 50 | ¥180.82240 | ¥9,041.12 |
| 100 | ¥172.19730 | ¥17,219.73 |
| 300 | ¥159.36813 | ¥47,810.44 |
| 500 | ¥153.73434 | ¥76,867.17 |










