9 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4281-9PG-3ES

DigiKey Part Number
SC3455-ND
Manufacturer
Manufacturer Product Number
4281-9PG-3ES
Description
CONN RCPT MALE 9POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
4281-9PG-3ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Weathertight
Connector Type
Shielding
Number of Positions
9
Current Rating (Amps)
5.6A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
600V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 115°C
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4281-9PG-300Conxall/Switchcraft112SC3116-ND¥107.70000Parametric Equivalent
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.59000¥120.59
10¥102.48300¥1,024.83
25¥96.06760¥2,401.69
50¥91.48020¥4,574.01
100¥87.11480¥8,711.48
300¥80.62157¥24,186.47
500¥77.77052¥38,885.26
1,000¥74.06314¥74,063.14
Manufacturers Standard Package