
3282-9SG-3DC | |
|---|---|
DigiKey Part Number | SC1229-ND |
Manufacturer | |
Manufacturer Product Number | 3282-9SG-3DC |
Description | CONN PLUG FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3282-9SG-3DC Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.34000 | ¥249.34 |
| 10 | ¥211.95000 | ¥2,119.50 |
| 25 | ¥198.67440 | ¥4,966.86 |
| 50 | ¥189.19520 | ¥9,459.76 |
| 100 | ¥180.17160 | ¥18,017.16 |
| 300 | ¥166.74827 | ¥50,024.48 |
| 500 | ¥160.85382 | ¥80,426.91 |










