9 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4280-9PG-300

DigiKey Part Number
SC3060-ND
Manufacturer
Manufacturer Product Number
4280-9PG-300
Description
CONN RCPT MALE 9POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
4280-9PG-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Weathertight
Connector Type
Shielding
Number of Positions
9
Current Rating (Amps)
5.6A
Mounting Type
Panel Mount
Voltage Rating
600V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 115°C
Termination
Crimp
Contact Material
Brass
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.91000¥105.91
10¥90.03900¥900.39
25¥84.39680¥2,109.92
50¥80.36800¥4,018.40
100¥76.53160¥7,653.16
300¥70.82687¥21,248.06
500¥68.32222¥34,161.11
1,000¥65.06499¥65,064.99
Manufacturers Standard Package