
3280-9SG-3DC | |
|---|---|
DigiKey Part Number | SC3118-ND |
Manufacturer | |
Manufacturer Product Number | 3280-9SG-3DC |
Description | CONN PLUG FMALE 9POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.03000 | ¥181.03 |
| 10 | ¥153.87300 | ¥1,538.73 |
| 25 | ¥144.23760 | ¥3,605.94 |
| 50 | ¥137.35460 | ¥6,867.73 |
| 100 | ¥130.80290 | ¥13,080.29 |
| 300 | ¥121.05473 | ¥36,316.42 |
| 500 | ¥116.77484 | ¥58,387.42 |













