
3280-9SG-328 | |
|---|---|
DigiKey Part Number | SC3150-ND |
Manufacturer | |
Manufacturer Product Number | 3280-9SG-328 |
Description | CONN PLUG FMALE 9POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 9 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" ~ 0.290" (7.11mm ~ 7.37mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.66000 | ¥169.66 |
| 10 | ¥144.20300 | ¥1,442.03 |
| 25 | ¥135.17000 | ¥3,379.25 |
| 50 | ¥128.72040 | ¥6,436.02 |
| 100 | ¥122.57880 | ¥12,257.88 |
| 300 | ¥113.44390 | ¥34,033.17 |
| 500 | ¥109.43350 | ¥54,716.75 |














