28505.4 | ||
---|---|---|
DigiKey Part Number | 2080-28505.4-ND | |
Manufacturer | ||
Manufacturer Product Number | 28505.4 | |
Description | KDS INNER LOCKING FRAME BLACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Locking Frame For KDSClick Frames | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locking Frame | |
For Use With/Related Products | KDSClick Frames | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.20000 | ¥197.20 |
5 | ¥191.69000 | ¥958.45 |
10 | ¥180.73600 | ¥1,807.36 |
30 | ¥175.25467 | ¥5,257.64 |
50 | ¥164.30180 | ¥8,215.09 |
100 | ¥158.82550 | ¥15,882.55 |
250 | ¥147.87168 | ¥36,967.92 |
500 | ¥142.39494 | ¥71,197.47 |