28519.4 | ||
---|---|---|
DigiKey Part Number | 2080-28519.4-ND | |
Manufacturer | ||
Manufacturer Product Number | 28519.4 | |
Description | KDS INLAY FOR 6-WAY SPLITS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Grid Inlay For KDSClick Frames | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Grid Inlay | |
For Use With/Related Products | KDSClick Frames | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | H Shape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
5 | ¥39.15200 | ¥195.76 |
10 | ¥38.11500 | ¥381.15 |
25 | ¥37.08800 | ¥927.20 |
50 | ¥36.05780 | ¥1,802.89 |
100 | ¥33.99730 | ¥3,399.73 |
250 | ¥31.93684 | ¥7,984.21 |
500 | ¥30.90664 | ¥15,453.32 |
1,000 | ¥29.87642 | ¥29,876.42 |