28533.4 | ||
---|---|---|
DigiKey Part Number | 2080-28533.4-ND | |
Manufacturer | ||
Manufacturer Product Number | 28533.4 | |
Description | KDS SMALL SEALING SLEEVE 14MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.512" ~ 0.551" (13.00mm ~ 14.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.512" ~ 0.551" (13.00mm ~ 14.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.72000 | ¥21.72 |
5 | ¥20.59000 | ¥102.95 |
10 | ¥20.05300 | ¥200.53 |
25 | ¥19.51360 | ¥487.84 |
50 | ¥18.97020 | ¥948.51 |
100 | ¥17.88620 | ¥1,788.62 |
250 | ¥16.80188 | ¥4,200.47 |
500 | ¥16.26000 | ¥8,130.00 |
1,000 | ¥15.71791 | ¥15,717.91 |