3570-1421-054 | ||
---|---|---|
DigiKey Part Number | 1835-1063-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1421-054 | |
Description | RELAY REED SIP DPST .5A 5V EM/DI | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 13.3 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 375 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.44000 | ¥40.44 |
10 | ¥37.91200 | ¥379.12 |
30 | ¥33.70000 | ¥1,011.00 |
60 | ¥32.01483 | ¥1,920.89 |
120 | ¥30.32983 | ¥3,639.58 |
270 | ¥29.66537 | ¥8,009.65 |