3570-1411-053 | ||
---|---|---|
DigiKey Part Number | 1835-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1411-053 | |
Description | RELAY REED SIP SPST .5A 5V W/DIO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.21000 | ¥26.21 |
10 | ¥24.54700 | ¥245.47 |
30 | ¥21.82233 | ¥654.67 |
60 | ¥20.73183 | ¥1,243.91 |
120 | ¥19.64108 | ¥2,356.93 |
270 | ¥17.45844 | ¥4,713.78 |
510 | ¥16.36725 | ¥8,347.30 |
1,020 | ¥15.27614 | ¥15,581.66 |
5,010 | ¥14.73057 | ¥73,800.16 |