Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TV15C180JB-G | |
|---|---|
DigiKey Part Number | TV15C180JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C180JB-G |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.37A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C180JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 51.37A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C180JB-HF | Comchip Technology | 0 | ATV15C180JB-HF-ND | ¥3.33931 | Direct |
| TV15C180JB-HF | Comchip Technology | 0 | TV15C180JB-HF-ND | ¥2.82768 | Direct |
| SMCJ18CA | Taiwan Semiconductor Corporation | 13,079 | SMCJ18CAFSCT-ND | ¥8.68000 | Direct |
| SMCJ18CA | KYOCERA AVX | 0 | 478-7079-1-ND | ¥11.08000 | Direct |
| SMCJ18CA | Littelfuse Inc. | 0 | SMCJ18CALFCT-ND | ¥8.02000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.82768 | ¥8,483.04 |
| 6,000 | ¥2.62079 | ¥15,724.74 |
| 9,000 | ¥2.51543 | ¥22,638.87 |
| 15,000 | ¥2.46084 | ¥36,912.60 |









