


CD214C-T18CALF | |
|---|---|
DigiKey Part Number | CD214C-T18CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T18CALF |
Description | TVS DIODE 18VWM 29.2VC SMC |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214C-T18CALF Models |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18CA | Bourns Inc. | 3,657 | SMCJ18CABCT-ND | ¥9.01000 | Similar |
| 5.0SMDJ18CA | Littelfuse Inc. | 10,338 | F10849CT-ND | ¥20.43000 | Similar |
| 5.0SMDJ18CA-T7 | Littelfuse Inc. | 669 | 5.0SMDJ18CA-T7CT-ND | ¥20.43000 | Similar |
| SMCJ17CA-13-F | Diodes Incorporated | 8,678 | 31-SMCJ17CA-13-FCT-ND | ¥17.12000 | Similar |
| SMCJ18CA | KYOCERA AVX | 0 | 478-7079-1-ND | ¥11.08000 | Similar |









