SMCJ18CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 15,381
Unit Price: ¥10.01000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,836
Unit Price: ¥9.01000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥147.09842
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥133.72584
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥133.72584
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥3.58259
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥3.58259
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥6.78000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥5.85847

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,338
Unit Price: ¥20.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 669
Unit Price: ¥20.43000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥0.00000
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ18CA

DigiKey Part Number
478-7079-2-ND - Tape & Reel (TR)
478-7079-1-ND - Cut Tape (CT)
478-7079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ18CA
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ18CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ18CA-13-FDiodes Incorporated15,381SMCJ18CA-FDICT-ND¥10.01000Direct
SMCJ18CA-E3/57TVishay General Semiconductor - Diodes Division1,836SMCJ18CA-E3/57TGICT-ND¥9.01000Direct
SMCJ18CA-HRLittelfuse Inc.0SMCJ18CA-HR-ND¥147.09842Direct
SMCJ18CA-HRALittelfuse Inc.0SMCJ18CA-HRA-ND¥133.72584Direct
SMCJ18CA-HRAT7Littelfuse Inc.0SMCJ18CA-HRAT7-ND¥133.72584Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥6.98000¥69.80
100¥4.60890¥460.89
500¥3.59050¥1,795.25
1,000¥3.26260¥3,262.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.84604¥8,538.12
6,000¥2.63637¥15,818.22
9,000¥2.52957¥22,766.13
15,000¥2.40960¥36,144.00
21,000¥2.36729¥49,713.09
Manufacturers Standard Package