Direct
Direct

ATV15C180JB-HF | |
|---|---|
DigiKey Part Number | ATV15C180JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C180JB-HF |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.37A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C180JB-HF Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 51.37A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV15C180JB-G | Comchip Technology | 0 | TV15C180JB-G-ND | ¥2.82768 | Direct |
| TV15C180JB-HF | Comchip Technology | 0 | TV15C180JB-HF-ND | ¥2.82768 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.33931 | ¥10,017.93 |


