New at DigiKey
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ18CA-R

DigiKey Part Number
118-5.0SMDJ18CA-RTR-ND - Tape & Reel (TR)
118-5.0SMDJ18CA-RCT-ND - Cut Tape (CT)
118-5.0SMDJ18CA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ18CA-R
Description
TRANSIENT VOLTAGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
171.2A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
10¥13.96800¥139.68
100¥9.53860¥953.86
500¥7.64246¥3,821.23
1,000¥7.03289¥7,032.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.25931¥18,777.93
6,000¥5.87020¥35,221.20
9,000¥5.68562¥51,170.58
Manufacturers Standard Package