TV06B120J-HF | ||
---|---|---|
DigiKey Part Number | TV06B120J-HF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TV06B120J-HF | |
Description | TVS DIODE 12VWM 19.9VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | TV06B120J-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.15A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13921 | ¥3,417.63 |
6,000 | ¥1.08128 | ¥6,487.68 |
9,000 | ¥1.00405 | ¥9,036.45 |
30,000 | ¥0.98088 | ¥29,426.40 |
75,000 | ¥0.95588 | ¥71,691.00 |