MMBT4403-G | |
---|---|
DigiKey Part Number | MMBT4403-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT4403-G |
Description | TRANS PNP 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31887 | ¥956.61 |
6,000 | ¥0.29578 | ¥1,774.68 |
9,000 | ¥0.24527 | ¥2,207.43 |
30,000 | ¥0.24095 | ¥7,228.50 |
75,000 | ¥0.21642 | ¥16,231.50 |
150,000 | ¥0.18756 | ¥28,134.00 |