
SMMBT4403LT1G | |
|---|---|
DigiKey Part Number | SMMBT4403LT1GOSTR-ND - Tape & Reel (TR) SMMBT4403LT1GOSCT-ND - Cut Tape (CT) SMMBT4403LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT4403LT1G |
Description | TRANS PNP 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT4403LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT4403LT1G | onsemi | 89,096 | MMBT4403LT1GOSCT-ND | ¥1.32000 | Direct |
| MMBT4403LT3G | onsemi | 11,609 | MMBT4403LT3GOSCT-ND | ¥1.32000 | Direct |
| MMBT4403-7-F | Diodes Incorporated | 482 | MMBT4403-FDICT-ND | ¥1.32000 | Direct |
| MMBT4403-TP | MCC (Micro Commercial Components) | 10,633 | MMBT4403-TPCT-ND | ¥1.16000 | Direct |
| PMBT4403Z | Nexperia USA Inc. | 29,330 | 1727-PMBT4403ZCT-ND | ¥1.16000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52930 | ¥52.93 |
| 500 | ¥0.38372 | ¥191.86 |
| 1,000 | ¥0.33659 | ¥336.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26062 | ¥781.86 |
| 6,000 | ¥0.23184 | ¥1,391.04 |


