MMBT4401-HF | ||
---|---|---|
DigiKey Part Number | 641-MMBT4401-HFTR-ND - Tape & Reel (TR) 641-MMBT4401-HFCT-ND - Cut Tape (CT) 641-MMBT4401-HFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT4401-HF | |
Description | TRANS NPN 40V 0.6A SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.50200 | ¥15.02 |
100 | ¥0.73470 | ¥73.47 |
500 | ¥0.61258 | ¥306.29 |
1,000 | ¥0.42557 | ¥425.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25931 | ¥777.93 |
6,000 | ¥0.24053 | ¥1,443.18 |
9,000 | ¥0.20657 | ¥1,859.13 |