BZX84-A15-QR | ||
---|---|---|
DigiKey Part Number | 1727-BZX84-A15-QRTR-ND - Tape & Reel (TR) 1727-BZX84-A15-QRCT-ND - Cut Tape (CT) 1727-BZX84-A15-QRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84-A15-QR | |
Description | BZX84-A15-Q/SOT23/TO-236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 250 mW ±1% Surface Mount TO-236AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.94890 | ¥194.89 |
500 | ¥1.52152 | ¥760.76 |
1,000 | ¥1.23674 | ¥1,236.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10558 | ¥3,316.74 |
6,000 | ¥1.04936 | ¥6,296.16 |
9,000 | ¥0.97441 | ¥8,769.69 |
30,000 | ¥0.95192 | ¥28,557.60 |
75,000 | ¥0.92766 | ¥69,574.50 |