Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CPDT-5V0C-HF | |
|---|---|
DigiKey Part Number | CPDT-5V0C-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDT-5V0C-HF |
Description | TVS DIODE 5VWM SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 6.1V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case TO-236-3, SC-59, SOT-23-3 |
Bidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 824022 | Würth Elektronik | 31,485 | 732-4469-1-ND | ¥5.62000 | Similar |
| CDSOT23-0502B | Bourns Inc. | 800 | CDSOT23-0502BCT-ND | ¥8.10000 | Similar |
| CDSOT23-SM712 | Bourns Inc. | 82,322 | CDSOT23-SM712CT-ND | ¥10.42000 | Similar |
| ESDCAN01-2BLY | STMicroelectronics | 19,489 | 497-15333-1-ND | ¥3.39000 | Similar |
| ESDCAN24-2BLY | STMicroelectronics | 229,658 | 497-13262-1-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99044 | ¥2,971.32 |
| 6,000 | ¥0.90131 | ¥5,407.86 |
| 9,000 | ¥0.85587 | ¥7,702.83 |
| 15,000 | ¥0.85330 | ¥12,799.50 |












