
ESDONCAN1LT1G | |
|---|---|
DigiKey Part Number | ESDONCAN1LT1GOSTR-ND - Tape & Reel (TR) ESDONCAN1LT1GOSCT-ND - Cut Tape (CT) ESDONCAN1LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDONCAN1LT1G |
Description | TVS DIODE 24VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDONCAN1LT1G Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Min) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79540 | ¥179.54 |
| 500 | ¥1.34834 | ¥674.17 |
| 1,000 | ¥1.20403 | ¥1,204.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94476 | ¥2,834.28 |
| 6,000 | ¥0.85901 | ¥5,154.06 |











