CPDF5V0U | ||
---|---|---|
DigiKey Part Number | 641-1290-2-ND - Tape & Reel (TR) 641-1290-1-ND - Cut Tape (CT) 641-1290-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPDF5V0U | |
Description | TVS DIODE 5VWM 12.5VC 1005 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.54500 | ¥154.50 |
500 | ¥1.43024 | ¥715.12 |
1,000 | ¥0.97256 | ¥972.56 |
2,000 | ¥0.89535 | ¥1,790.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89535 | ¥3,581.40 |
8,000 | ¥0.85816 | ¥6,865.28 |
12,000 | ¥0.77235 | ¥9,268.20 |
28,000 | ¥0.76091 | ¥21,305.48 |
100,000 | ¥0.70806 | ¥70,806.00 |