CDSQR4148 | ||
---|---|---|
DigiKey Part Number | 641-1287-2-ND - Tape & Reel (TR) 641-1287-1-ND - Cut Tape (CT) 641-1287-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSQR4148 | |
Description | DIODE GEN PURP 75V 150MA 0402 | |
Customer Reference | ||
Detailed Description | Diode 75 V 150mA Surface Mount 0402/SOD-923F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15920 | ¥115.92 |
500 | ¥0.94588 | ¥472.94 |
1,000 | ¥0.70182 | ¥701.82 |
2,000 | ¥0.59042 | ¥1,180.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.56447 | ¥2,822.35 |
10,000 | ¥0.48820 | ¥4,882.00 |
25,000 | ¥0.47904 | ¥11,976.00 |
50,000 | ¥0.39666 | ¥19,833.00 |
125,000 | ¥0.39056 | ¥48,820.00 |