ACDSQC4148-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 3,894
Unit Price: ¥2.23000
Datasheet
Diode 75 V 150mA Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDSQC4148-HF

DigiKey Part Number
641-ACDSQC4148-HFTR-ND - Tape & Reel (TR)
641-ACDSQC4148-HFCT-ND - Cut Tape (CT)
641-ACDSQC4148-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDSQC4148-HF
Description
DIODE STANDARD 75V 150MA 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
ACDSQC4148-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
150mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Supplier Device Package
0402C/SOD-923F
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSQC4148-HFComchip Technology3,894641-CDSQC4148-HFCT-ND¥2.23000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.53000¥15.30
100¥0.95600¥95.60
500¥0.70394¥351.97
1,000¥0.62223¥622.23
2,000¥0.55331¥1,106.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.47854¥2,392.70
10,000¥0.43223¥4,322.30
15,000¥0.40862¥6,129.30
25,000¥0.38207¥9,551.75
35,000¥0.36634¥12,821.90
50,000¥0.35105¥17,552.50
Manufacturers Standard Package