
CDSQC4148-HF | |
|---|---|
DigiKey Part Number | 641-CDSQC4148-HFTR-ND - Tape & Reel (TR) 641-CDSQC4148-HFCT-ND - Cut Tape (CT) 641-CDSQC4148-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSQC4148-HF |
Description | DIODE STANDARD 75V 150MA 0402C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 0402C/SOD-923F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.85020 | ¥85.02 |
| 500 | ¥0.62372 | ¥311.86 |
| 1,000 | ¥0.55045 | ¥550.45 |
| 2,000 | ¥0.48855 | ¥977.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.42137 | ¥2,106.85 |
| 10,000 | ¥0.37976 | ¥3,797.60 |
| 15,000 | ¥0.35853 | ¥5,377.95 |
| 25,000 | ¥0.33467 | ¥8,366.75 |
| 35,000 | ¥0.32053 | ¥11,218.55 |
| 50,000 | ¥0.30678 | ¥15,339.00 |











