MFR Recommended

CDSQR4148-HF | |
|---|---|
DigiKey Part Number | 641-1677-2-ND - Tape & Reel (TR) 641-1677-1-ND - Cut Tape (CT) 641-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSQR4148-HF |
Description | DIODE STANDARD 75V 150MA 0402 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDSQR4148-HF Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 0402/SOD-923F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSQC4148-HF | Comchip Technology | 3,022 | 641-CDSQC4148-HFCT-ND | ¥2.23000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.58130 | ¥2,906.50 |
| 10,000 | ¥0.51274 | ¥5,127.40 |
| 15,000 | ¥0.48803 | ¥7,320.45 |
| 25,000 | ¥0.45783 | ¥11,445.75 |
| 35,000 | ¥0.43994 | ¥15,397.90 |
| 50,000 | ¥0.42969 | ¥21,484.50 |
| 125,000 | ¥0.38440 | ¥48,050.00 |











