CDBQR0230L-HF | |
---|---|
DigiKey Part Number | 641-1836-2-ND - Tape & Reel (TR) 641-1836-1-ND - Cut Tape (CT) 641-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0230L-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0230L-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.09110 | ¥109.11 |
500 | ¥0.90998 | ¥454.99 |
1,000 | ¥0.63224 | ¥632.24 |
2,000 | ¥0.54793 | ¥1,095.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.50826 | ¥2,541.30 |
10,000 | ¥0.42148 | ¥4,214.80 |
25,000 | ¥0.41404 | ¥10,351.00 |
50,000 | ¥0.37189 | ¥18,594.50 |
125,000 | ¥0.32231 | ¥40,288.75 |