ATV02W150B-HF | ||
---|---|---|
DigiKey Part Number | 641-2061-2-ND - Tape & Reel (TR) 641-2061-1-ND - Cut Tape (CT) 641-2061-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATV02W150B-HF | |
Description | TVS DIODE 15VWM 24.4VC SOD123F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | ATV02W150B-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥1.12140 | ¥112.14 |
500 | ¥1.03848 | ¥519.24 |
1,000 | ¥0.73137 | ¥731.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73134 | ¥2,194.02 |