


17000539A | |
|---|---|
DigiKey Part Number | CR596-ND |
Manufacturer | |
Manufacturer Product Number | 17000539A |
Description | FAN AXIAL 120X38MM CR1238EC-4000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 17000539A Models |
Category | Noise 56.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 10.00W |
Series | RPM 4000 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 100 ~ 240VAC | Approval Agency CE, cUL, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 0.180A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.430 in H2O (107.0 Pa) | Material - Frame Magnesium Alloy |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Fan Type Tubeaxial | Lifetime @ Temp. Varies Based on Temperature |
Features Auto Restart, Electronic Commutation (EC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥471.49000 | ¥471.49 |
| 10 | ¥377.07200 | ¥3,770.72 |
| 30 | ¥336.41133 | ¥10,092.34 |
| 50 | ¥318.81600 | ¥15,940.80 |
| 100 | ¥317.16030 | ¥31,716.03 |
















