74601-01 | ||
---|---|---|
DigiKey Part Number | F8979-ND | |
Manufacturer | Cole Hersee | |
Manufacturer Product Number | 74601-01 | |
Description | SWITCH ROTARY 7A 12V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch Position 7A (DC) AC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | - | |
Index Stops | - | |
Number of Decks | - | |
Number of Poles per Deck | - | |
Circuit per Deck | - | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 7A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Knob | |
Actuator Length | - | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Features | - | |
Depth Behind Panel | 22.43mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.51000 | ¥628.51 |
10 | ¥543.59800 | ¥5,435.98 |
100 | ¥441.67520 | ¥44,167.52 |