57014-03 | ||
---|---|---|
DigiKey Part Number | F8895-ND | |
Manufacturer | Cole Hersee | |
Manufacturer Product Number | 57014-03 | |
Description | SWITCH ROCKER DPDT 25A 12V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DPDT 25A (DC) Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.75000 | ¥187.75 |
10 | ¥170.50000 | ¥1,705.00 |
25 | ¥162.83720 | ¥4,070.93 |
50 | ¥154.21760 | ¥7,710.88 |
100 | ¥148.46930 | ¥14,846.93 |
250 | ¥138.89100 | ¥34,722.75 |
500 | ¥118.54806 | ¥59,274.03 |