FTLF1428P3BNV | ||
---|---|---|
DigiKey Part Number | 775-FTLF1428P3BNV-ND | |
Manufacturer | Coherent | |
Manufacturer Product Number | FTLF1428P3BNV | |
Description | TXRX OPT SFP 4 GB/S 1310NM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Fibre Channel Links 8.5Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 8.5Gbps | |
Wavelength | 1310nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,328.15000 | ¥1,328.15 |
10 | ¥1,277.04900 | ¥12,770.49 |