FTLF1321P1BTL | ||
---|---|---|
DigiKey Part Number | 775-FTLF1321P1BTL-ND | |
Manufacturer | Coherent | |
Manufacturer Product Number | FTLF1321P1BTL | |
Description | TXRX OPT SFP 2 GB/S 1310NM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 2.67Gbps 1310nm 3V ~ 3.6V LC Duplex Pluggable, SFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.67Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥670.38000 | ¥670.38 |
10 | ¥627.03800 | ¥6,270.38 |
80 | ¥574.59688 | ¥45,967.75 |