Transceiver Module Ethernet 155Mbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF1323P1BTR

DigiKey Part Number
775-FTLF1323P1BTR-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF1323P1BTR
Description
TXRX OPT X2 155 MB/S 1310NM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 155Mbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Coherent
Voltage - Supply
3.1V ~ 3.5V
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Data Rate
155Mbps
Base Product Number
Wavelength
1310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥508.01000¥508.01
10¥423.28700¥4,232.87
100¥397.73010¥39,773.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.