Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥4.86960 | ¥121.74 |
40 | ¥4.76750 | ¥190.70 |
80 | ¥4.56025 | ¥364.82 |
230 | ¥4.14574 | ¥953.52 |
440 | ¥3.73116 | ¥1,641.71 |
945 | ¥3.31657 | ¥3,134.16 |
2,400 | ¥3.00565 | ¥7,213.56 |