3521-06-0100-99 | ||
---|---|---|
DigiKey Part Number | 1175-2203-ND | |
Manufacturer | ||
Manufacturer Product Number | 3521-06-0100-99 | |
Description | CONN RCPT 6POS 0.1 TIN PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 3521-06-0100-99 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 500V | |
Applications | - | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.09100 | ¥60.91 |
100 | ¥5.47240 | ¥547.24 |
500 | ¥4.47738 | ¥2,238.69 |
3,000 | ¥3.60678 | ¥10,820.34 |
6,000 | ¥3.48241 | ¥20,894.46 |
12,000 | ¥3.23366 | ¥38,803.92 |