



AWH 10G-0232-IDC | |
|---|---|
DigiKey Part Number | AE11132-ND |
Manufacturer | |
Manufacturer Product Number | AWH 10G-0232-IDC |
Description | CONN HEADER 10POS IDC GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWH 10G-0232-IDC Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Fastening Type Latch Lock/Eject Hooks, Long |
Part Status Active | Cable Termination IDC |
Connector Type Header | Wire Type Ribbon Cable |
Contact Type Male Pin | Features Feed Through |
Number of Positions 10 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 18 | ¥25.53111 | ¥459.56 |
| 108 | ¥22.49519 | ¥2,429.48 |
| 504 | ¥20.17847 | ¥10,169.95 |
| 1,008 | ¥19.21576 | ¥19,369.49 |







