Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 25.00' (7.62m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.05000 | ¥171.05 |
2 | ¥113.03500 | ¥226.07 |
4 | ¥107.70250 | ¥430.81 |
10 | ¥101.18500 | ¥1,011.85 |
20 | ¥95.86100 | ¥1,917.22 |
40 | ¥91.72025 | ¥3,668.81 |
100 | ¥85.80280 | ¥8,580.28 |
200 | ¥81.66065 | ¥16,332.13 |
400 | ¥77.51868 | ¥31,007.47 |