3132-20-1-0500-003-1-TS

DigiKey Part Number
CN117Y-250-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-003-1-TS
Description
HOOK-UP STRND 20AWG YEL 250'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Yellow 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥597.72000¥597.72
2¥497.63000¥995.26
4¥471.88000¥1,887.52
10¥443.28400¥4,432.84
20¥420.40250¥8,408.05
40¥400.38325¥16,015.33
100¥374.64600¥37,464.60
200¥371.78395¥74,356.79
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG RED 250'
In-Stock: 9
Unit Price: ¥520.53000
HOOK-UP STRND 20AWG GRN/YEL 250'
In-Stock: 4
Unit Price: ¥513.84000
HOOK-UP STRND 20AWG WHT 250'
In-Stock: 1
Unit Price: ¥520.53000
HOOK-UP STRND 20AWG BLU 250'
In-Stock: 3
Unit Price: ¥520.53000
HOOK-UP STRND 20AWG GRN 250'
In-Stock: 2
Unit Price: ¥520.53000
Alternate Length
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 6
Unit Price: ¥73.72000
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 8
Unit Price: ¥132.12000
HOOK-UP STRND 20AWG YELLOW
In-Stock: 3000
Unit Price: ¥1.77012
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 7
Unit Price: ¥283.45000