Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.02000 | ¥185.02 |
2 | ¥176.55500 | ¥353.11 |
5 | ¥165.21400 | ¥826.07 |
10 | ¥157.66400 | ¥1,576.64 |
20 | ¥150.11450 | ¥3,002.29 |
50 | ¥140.67220 | ¥7,033.61 |
100 | ¥133.11900 | ¥13,311.90 |
200 | ¥127.45415 | ¥25,490.83 |
500 | ¥122.73388 | ¥61,366.94 |