Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.03000 | ¥213.03 |
3 | ¥196.75667 | ¥590.27 |
5 | ¥190.25000 | ¥951.25 |
7 | ¥185.89000 | ¥1,301.23 |
10 | ¥180.45700 | ¥1,804.57 |
25 | ¥169.58800 | ¥4,239.70 |
50 | ¥160.89220 | ¥8,044.61 |
100 | ¥153.28150 | ¥15,328.15 |