3132-22-1-0500-004-1-TS

DigiKey Part Number
CN100R-50-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG 300V RED 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
22/0.0055"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.73000¥122.73
2¥116.55500¥233.11
5¥109.20800¥546.04
10¥103.68900¥1,036.89
20¥98.78000¥1,975.60
50¥92.64660¥4,632.33
100¥88.35090¥8,835.09
200¥84.05605¥16,811.21
500¥79.76188¥39,880.94
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 3
Unit Price: ¥122.73000
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 6
Unit Price: ¥122.73000
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 1
Unit Price: ¥122.73000
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 7
Unit Price: ¥122.73000
HOOK-UP STRND 22AWG 300V ORN 50'
In-Stock: 1
Unit Price: ¥122.73000
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 13500
Unit Price: ¥1.58454
HOOK-UP STRND 22AWG RED 250'
In-Stock: 0
Unit Price: ¥477.56000
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 19
Unit Price: ¥68.73000