Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.93000 | ¥382.93 |
3 | ¥354.23667 | ¥1,062.71 |
5 | ¥341.94600 | ¥1,709.73 |
7 | ¥333.76429 | ¥2,336.35 |
10 | ¥325.56800 | ¥3,255.68 |
25 | ¥305.09560 | ¥7,627.39 |
50 | ¥288.71340 | ¥14,435.67 |
100 | ¥276.42810 | ¥27,642.81 |