



3020-40-0300-00 | |
|---|---|
DigiKey Part Number | 1175-1626-ND |
Manufacturer | |
Manufacturer Product Number | 3020-40-0300-00 |
Description | CONN HEADER SMD 40POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3020-40-0300-00 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.354" (9.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A (AC/DC) |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥13.16600 | ¥131.66 |
| 480 | ¥10.01721 | ¥4,808.26 |
| 960 | ¥9.53919 | ¥9,157.62 |
| 1,440 | ¥9.27021 | ¥13,349.10 |
| 5,280 | ¥8.45875 | ¥44,662.20 |
| 10,080 | ¥8.08196 | ¥81,466.16 |
















