Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.37000 | ¥18.37 |
10 | ¥16.01600 | ¥160.16 |
25 | ¥15.33280 | ¥383.32 |
40 | ¥14.99350 | ¥599.74 |
80 | ¥14.31163 | ¥1,144.93 |
230 | ¥12.94909 | ¥2,978.29 |
440 | ¥11.92666 | ¥5,247.73 |
1,400 | ¥10.22287 | ¥14,312.02 |
2,800 | ¥9.54136 | ¥26,715.81 |